
* Images are for reference only
78L10G-AB3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78L10G-AB3-R
- JLCPCB Part #
- C75500
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 1.7V@(40mA) 100mA 10V 2mA 30V 43dB@(120Hz) 74uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 512
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 276
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0761
150+
$0.0664
500+
$0.0592
2500+
$0.0527
4000+
$0.0498
Related Products
Welcome back, may I help you?