
* Images are for reference only
1N4148G-AE3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 1N4148G-AE3-R
- JLCPCB Part #
- C431680
- Package
- SOT-23
- Description
- 100V 1V@10mA 200mA 4ns 5uA@75V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
500+
$0.0235
3000+
$0.0195
6000+
$0.0171
24000+
$0.0149
51000+
$0.0137
Related Products
Welcome back, may I help you?