
* Images are for reference only
3308
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 3308
- JLCPCB Part #
- C6513
- Package
- SOIC-8
- Description
- -20℃~+85℃ 1.5V~7.5V 15V 1V/us 2 3V~15V 500nA 5mV 90dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
10+
$0.2427
30+
$0.2394
100+
$0.2362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?