
* Images are for reference only
2N5551L-B-T92-B
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2N5551L-B-T92-B
- JLCPCB Part #
- C427644
- Package
- TO-92
- Description
- 1 NPN 160V 200mV 300MHz 400 50nA 600nA 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 532
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 532
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0325
300+
$0.0283
2000+
$0.0253
4000+
$0.0228
10000+
$0.0217
Related Products
Welcome back, may I help you?