
* Images are for reference only
USLPT3026EL1TR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- USLPT3026EL1TR
- JLCPCB Part #
- C5984357
- Package
- SMD-4P,3x2.6mm
- Description
- -40℃~+85℃ 0.65mm 100,000 cycles 15V 1N 20mA J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,3x2.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.8017
10+
$0.7872
30+
$0.7775
100+
$0.7678
Related Products
Welcome back, may I help you?