
* Images are for reference only
UK-1.25-4AWT
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-1.25-4AWT
- JLCPCB Part #
- C2997378
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.5mm 4 4P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1691
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1681
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
100+
$0.0594
300+
$0.0522
2000+
$0.0426
4000+
$0.0383
10000+
$0.0360
Related Products
Welcome back, may I help you?