
* Images are for reference only
TYPE-C-6M-010-069
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- TYPE-C-6M-010-069
- JLCPCB Part #
- C2798181
- Package
- Plugin
- Description
- -25℃~+85℃ 1 20V 3A 5,000 times 6P 8.9mm Through Hole Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0913
50+
$0.0686
150+
$0.0596
500+
$0.0527
2500+
$0.0473
5000+
$0.0445
Related Products
Welcome back, may I help you?