
* Images are for reference only
DA-12-B
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- DA-12-B
- JLCPCB Part #
- C7428558
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 12 2,000 cycles 2.54mm Blue PC Pin Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.9321
10+
$0.7505
28+
$0.6589
98+
$0.5689
504+
$0.5159
994+
$0.4886
Related Products