
* Images are for reference only
DSIC-C-10
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- DSIC-C-10
- JLCPCB Part #
- C7428601
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 10 2.54mm 24V 25mA Black PC Pin Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.9332
10+
$0.7517
36+
$0.6601
108+
$0.5702
504+
$0.5156
1008+
$0.4883
Related Products
Welcome back, may I help you?