
* Images are for reference only
DSDP-12-B
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- DSDP-12-B
- JLCPCB Part #
- C7428580
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 12 2,000 cycles 2.54mm Blue PC Pin Piano Key Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 273
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 273
In-stock Item Pricing
Qty Unit Price
1+
$0.9982
10+
$0.8044
28+
$0.7075
98+
$0.6106
504+
$0.5524
994+
$0.5234
Related Products
Welcome back, may I help you?