
* Images are for reference only
DSHP-02-R
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- DSHP-02-R
- JLCPCB Part #
- C7428604
- Package
- SMD,P=1.27mm
- Description
- -30℃~+80℃ 1,000 cycles 1.27mm 100mA 2 50V Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3889
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3882
In-stock Item Pricing
Qty Unit Price
1+
$0.8364
10+
$0.6740
30+
$0.5920
100+
$0.5115
500+
$0.4633
1000+
$0.4375
Related Products