
* Images are for reference only
URB2405YMD-15WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- URB2405YMD-15WR3
- JLCPCB Part #
- C5369767
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 10000uF 11.8mm 15W 25.4mm 25.4mm 250kHz 25mA 3A 50mVp-p 5V 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.9219
10+
$8.4720
40+
$8.0918
80+
$7.3508
Related Products
Welcome back, may I help you?