This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

URA2405ZP-10WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
URA2405ZP-10WR3
JLCPCB Part #
C5369802
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 1000uF 10W 12mm 1A 2 20.3mm 250kHz 31.8mm 50mVp-p 83% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection ±5V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 15

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $9.7873
10+ $9.5647
30+ $9.4147
105+ $9.2647

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons