This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD78F0524AGB-GAG-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F0524AGB-GAG-AX
JLCPCB Part #
C27959779
Package
LQFP-52(10x10)
Description
-40℃~+85℃ 1.8V~5.5V 20MHz 2KB 45 48KB 8 Bit Built-in FLASH Others LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $6.5934
10+ $6.4304
30+ $6.3223
100+ $6.2126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons