
* Images are for reference only
KHC500E106Z55R0T00
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- KHC500E106Z55R0T00
- JLCPCB Part #
- C19612159
- Package
- -
- Description
- -20%~+80% 10uF 50V Y5U - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3692
200+
$2.1433
500+
$2.0718
800+
$2.0353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?