
* Images are for reference only
BMVK500ADAR47MD60G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- BMVK500ADAR47MD60G
- JLCPCB Part #
- C19552279
- Package
- SMD,D4xL5.7mm
- Description
- 470nF 4mm 5.7mm 50V ±20% SMD,D4xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2296
200+
$0.0915
500+
$0.0885
1000+
$0.0871
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?