
* Images are for reference only
UM803RS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM803RS
- JLCPCB Part #
- C620009
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1V~5.5V 2.63V 240ms 2uA Active Low Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17890
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17839
In-stock Item Pricing
Qty Unit Price
1+
$0.1470
50+
$0.1218
150+
$0.1110
500+
$0.1003
3000+
$0.0832
6000+
$0.0790
Related Products
Welcome back, may I help you?