
* Images are for reference only
UM4717Q
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM4717Q
- JLCPCB Part #
- C510533
- Package
- QFN-10(1.8x1.4)
- Description
- -40℃~+85℃ 1.8V~5.5V 100ns 15pF 2 2:1 300MHz 50ns 6Ω QFN-10(1.8x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3156
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3132
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
50+
$0.1705
150+
$0.1610
500+
$0.1491
3000+
$0.1437
6000+
$0.1407
Related Products
Welcome back, may I help you?