
* Images are for reference only
UM706SS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM706SS
- JLCPCB Part #
- C2932199
- Package
- SOP-8
- Description
- -40℃~+85℃@(Tj) 1 1V~5.5V 2.93V 200ms 80uA Active Low Open Drain Voltage Monitor Yes Yes SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3874
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3869
In-stock Item Pricing
Qty Unit Price
1+
$0.3188
10+
$0.2786
30+
$0.2625
100+
$0.2415
500+
$0.2061
1000+
$0.1997
Related Products