
* Images are for reference only
UM3232EEAE
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM3232EEAE
- JLCPCB Part #
- C2827472
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 1.5mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1088
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1039
In-stock Item Pricing
Qty Unit Price
1+
$0.5446
10+
$0.4302
30+
$0.3818
100+
$0.3206
500+
$0.2916
1000+
$0.2755
Related Products
Welcome back, may I help you?