
* Images are for reference only
ULR827MOEE08CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR827MOEE08CB
- JLCPCB Part #
- C718415
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 2.5V 2.5mm 2000hrs@105℃ 6.3mm 820uF 8mm ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1055
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1055
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0858
150+
$0.0755
1000+
$0.0677
2000+
$0.0616
5000+
$0.0586
Related Products
Welcome back, may I help you?