
* Images are for reference only
ULR827M0JE85RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR827M0JE85RR
- JLCPCB Part #
- C248459
- Package
- Plugin,D6.3xL8.5mm
- Description
- -55℃~+105℃ 2.5mm 2000hrs@105℃ 4.7A@100kHz 6.3V 6.3mm 8.5mm 820uF 8mΩ@100kHz ±20% 插件,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4902
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4902
In-stock Item Pricing
Qty Unit Price
1+
$0.1172
50+
$0.1036
150+
$0.0978
1000+
$0.0906
2000+
$0.0874
5000+
$0.0854
10000+
$0.0845
20000+
$0.0838
Related Products
Welcome back, may I help you?