
* Images are for reference only
UK-B02125-45-G50-SP25Y
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-B02125-45-G50-SP25Y
- JLCPCB Part #
- C493239
- Package
- 弯插,4.5x4.5mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 50mA 5mm Black No PC Pin Right Angle Round Button SPST Without Bracket 弯插,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0543
300+
$0.0470
1000+
$0.0415
5000+
$0.0372
10000+
$0.0349
Related Products
Welcome back, may I help you?