
* Images are for reference only
UK-B0201-G7-160
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-B0201-G7-160
- JLCPCB Part #
- C620336
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 4.5mm 4.5mm 50mA 7mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0410
300+
$0.0355
1000+
$0.0315
5000+
$0.0283
10000+
$0.0267
Related Products
Welcome back, may I help you?