This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UHE1C222MPDEZX

Extended
Manufacturer
Nichicon
MFR.Part #
UHE1C222MPDEZX
JLCPCB Part #
C4354974
Package
Plugin,D10xL25mm
Description
-40℃~+105℃ 10mm 16V 2.2A@100kHz 2200uF 25mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 94

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 94

In-stock Item Pricing

Qty Unit Price
1+ $0.2942
50+ $0.2351
200+ $0.2025
400+ $0.1710
2400+ $0.1570
5000+ $0.1484

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons