
* Images are for reference only
UESD3.3DT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- UESD3.3DT5G
- JLCPCB Part #
- C233435
- Package
- SOT-723
- Description
- -55℃~+150℃ 1uA 2 3.3V 47pF 5V 5V ESD IEC 61000-4-2、IEC 61000-4-4 SOT-723 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
50+
$0.1654
150+
$0.1476
500+
$0.1252
2500+
$0.1064
5000+
$0.1004
Related Products
Welcome back, may I help you?