
* Images are for reference only
UDZVTE-1716B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UDZVTE-1716B
- JLCPCB Part #
- C209569
- Package
- SOD-323FL
- Description
- 1 Independent 100nA@12V 15.85V~16.51V 16V 200mW 50Ω SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0199
600+
$0.0163
3000+
$0.0141
9000+
$0.0122
21000+
$0.0112
Related Products
Welcome back, may I help you?