This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UCM1V470MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCM1V470MCL1GS
JLCPCB Part #
C729689
Package
SMD,D5xL6.1mm
Description
-55℃~+105℃ 120mA@120Hz 2000hrs@105℃ 35V 47uF 5mm 6.1mm ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 734

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 721

In-stock Item Pricing

Qty Unit Price
1+ $0.1813
50+ $0.1439
150+ $0.1280
1000+ $0.1080
2000+ $0.0990
5000+ $0.0936

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons