
* Images are for reference only
UCD3138128APFCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCD3138128APFCR
- JLCPCB Part #
- C2657801
- Package
- TQFP-80(12x12)
- Description
- -40℃~+125℃ 13.08ms 3 350uA 3V~3.6V Active Low Voltage monitor Watchdog timer TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$22.4679
10+
$21.8075
Welcome back, may I help you?