
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40-EP(5x5) | |
| Operating Temperature | 0℃~+60℃ | |
| Output Current | 30mA、100mA | |
| Input Voltage | 3.7V~28V | |
| Features | Operating status indication、Adjustable current limiting | |
| Output Voltage | 2.2V、2.5V~6.4V、3V、4.2V、8V~16V | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65835RKPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40-EP(5x5) | |
| Operating Temperature | 0℃~+60℃ | |
| Output Current | 30mA、100mA | |
| Input Voltage | 3.7V~28V | |
| Features | Operating status indication、Adjustable current limiting | |
| Output Voltage | 2.2V、2.5V~6.4V、3V、4.2V、8V~16V | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65835RKPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65835RKPT datasheets or manufacturer documentation.
Datasheet: TPS65835RKPT Datasheet (PDF)
The TPS65835RKPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.