
* Images are for reference only
UCD1J220MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1J220MCL6GS
- JLCPCB Part #
- C445454
- Package
- SMD,D8xL6.2mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22uF 60mA@120Hz 63V ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 657
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 657
In-stock Item Pricing
Qty Unit Price
1+
$0.2481
50+
$0.1971
150+
$0.1751
1000+
$0.1478
2000+
$0.1355
5000+
$0.1283
Related Products
Welcome back, may I help you?