
* Images are for reference only
UCC14241QDWNRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC14241QDWNRQ1
- JLCPCB Part #
- C22391854
- Package
- SSOP-36
- Description
- -40℃~+125℃ 1 12.8mm 15V~25V 27V 3.4mm 5kV 7.5mm 80mA SSOP-36 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.6712
10+
$12.0696
30+
$11.0276
100+
$10.1179
Related Products
Welcome back, may I help you?