
* Images are for reference only
UBT1E471MPD8
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBT1E471MPD8
- JLCPCB Part #
- C1668410
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+125℃ 10mm 20mm 25V 470uF 5000hrs@125℃ 550mA@120Hz 57mΩ 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.3303
30+
$0.2949
100+
$0.2514
500+
$0.2320
1000+
$0.2207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?