
* Images are for reference only
U5
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- U5
- JLCPCB Part #
- C22396314
- Package
- Plugin,D4xL14mm
- Description
- 105℃ 10A 130℃ 135℃ 14mm 200℃ 250V 4mm Axial U Plugin,D4xL14mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.2422
50+
$0.1892
150+
$0.1664
500+
$0.1381
2500+
$0.1254
5000+
$0.1178
Related Products
Welcome back, may I help you?