
* Images are for reference only
RT 1/2W 330K J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RT 1/2W 330K J T/B
- JLCPCB Part #
- C5200499
- Package
- Plugin,D3.5xL9mm
- Description
- -65℃~+175℃ 330kΩ 500mW High Voltage Glass Glaze Resistor ±200ppm/℃ ±5% 插件,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 870
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0936
150+
$0.0820
1000+
$0.0704
2000+
$0.0634
5000+
$0.0599
Related Products
Welcome back, may I help you?