This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RN1/8W10KJ50ppmT26

Extended
Manufacturer
TyoHM
MFR.Part #
RN1/8W10KJ50ppmT26
JLCPCB Part #
C5249410
Package
Plugin,D1.7xL3.7mm
Description
-65℃~+175℃ 10kΩ 125mW Metal Film Resistor ±5% 插件,D1.7xL3.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4653

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4653

In-stock Item Pricing

Qty Unit Price
1+ $0.0092
500+ $0.0073
1500+ $0.0062
5000+ $0.0054
25000+ $0.0048
50000+ $0.0045

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons