
* Images are for reference only
RSS 2W 51R J T52
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 2W 51R J T52
- JLCPCB Part #
- C5200476
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 51Ω Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 210
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0536
100+
$0.0428
300+
$0.0373
1000+
$0.0320
5000+
$0.0286
10000+
$0.0270
Related Products
Welcome back, may I help you?