
* Images are for reference only
RSN 2W 100K J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSN 2W 100K J T/B A1
- JLCPCB Part #
- C5200439
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 100kΩ 2W Metal Oxide Film Resistor ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 936
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 936
In-stock Item Pricing
Qty Unit Price
1+
$0.0546
100+
$0.0438
300+
$0.0383
1000+
$0.0328
5000+
$0.0296
10000+
$0.0280
Related Products
Welcome back, may I help you?