
* Images are for reference only
RSN 2W 0R24 J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSN 2W 0R24 J T/B
- JLCPCB Part #
- C5200442
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 240mΩ 2W Metal Oxide Film Resistor ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0427
300+
$0.0373
1000+
$0.0319
5000+
$0.0286
10000+
$0.0269
Related Products
Welcome back, may I help you?