This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RN 1/4W 360K F T/B A1

Extended
Manufacturer
TyoHM
MFR.Part #
RN 1/4W 360K F T/B A1
JLCPCB Part #
C410624
Package
Plugin,D2.4xL6.4mm
Description
-55℃~+125℃ 250V 250mW 360kΩ Metal Film Resistors ±1% ±100ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 434

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 420

In-stock Item Pricing

Qty Unit Price
1+ $0.0144
500+ $0.0113
1500+ $0.0096
5000+ $0.0086
25000+ $0.0077
50000+ $0.0073

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons