
* Images are for reference only
RN 1W 19R1 F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1W 19R1 F T/B A1
- JLCPCB Part #
- C433628
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+125℃ 19.1Ω 1W 500V Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 251
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0357
300+
$0.0313
1000+
$0.0281
5000+
$0.0255
10000+
$0.0242
20000+
$0.0239
40000+
$0.0237
Related Products
Welcome back, may I help you?