
* Images are for reference only
RN 1WS 180R F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1WS 180R F T/B A1
- JLCPCB Part #
- C5200400
- Package
- Plugin,D3.3xL9.2mm
- Description
- -65℃~+175℃ 180Ω 1W Metal Film Resistor ±1% 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 254
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
100+
$0.0353
300+
$0.0310
1000+
$0.0265
5000+
$0.0237
10000+
$0.0224
Related Products
Welcome back, may I help you?