This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RN1/4WS6K49FT/B

Extended
Manufacturer
TyoHM
MFR.Part #
RN1/4WS6K49FT/B
JLCPCB Part #
C5200427
Package
Plugin,D1.7xL3.5mm
Description
-65℃~+175℃ 250mW 6.49kΩ Metal Film Resistor ±1% 插件,D1.7xL3.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4470

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4465

In-stock Item Pricing

Qty Unit Price
1+ $0.0120
500+ $0.0095
1500+ $0.0081
5000+ $0.0070
25000+ $0.0063
50000+ $0.0059

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons