
* Images are for reference only
RJM74P0204F2T51R0
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RJM74P0204F2T51R0
- JLCPCB Part #
- C410718
- Package
- MELF-0204
- Description
- -55℃~+125℃ 250V 250mW 51Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 357
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0251
600+
$0.0219
3000+
$0.0200
9000+
$0.0182
21000+
$0.0174
Related Products
Welcome back, may I help you?