
* Images are for reference only
RD 1/4W 330R J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RD 1/4W 330R J T/B A1
- JLCPCB Part #
- C433729
- Package
- Plugin,D2.4xL6.5mm
- Description
- 0ppm/℃~+500ppm/℃ 250mW 330Ω Carbon Film Resistor ±5% 插件,D2.4xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4571
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4566
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0072
1500+
$0.0062
5000+
$0.0055
25000+
$0.0050
50000+
$0.0047
Related Products
Welcome back, may I help you?