
* Images are for reference only
RD1/2W1RJT/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RD1/2W1RJT/B
- JLCPCB Part #
- C5200365
- Package
- Plugin,D3.3xL9.2mm
- Description
- -55℃~+155℃ 1Ω 500mW Carbon Film Resistor ±5% 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0081
1000+
$0.0062
3000+
$0.0052
10000+
$0.0046
50000+
$0.0041
100000+
$0.0039
Related Products
Welcome back, may I help you?