
* Images are for reference only
KNP 2W 5R J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- KNP 2W 5R J T/B A1
- JLCPCB Part #
- C5200354
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+200℃ 2W 5Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
100+
$0.0626
300+
$0.0548
1000+
$0.0470
5000+
$0.0424
10000+
$0.0399
Related Products
Welcome back, may I help you?