
* Images are for reference only
KNP 2W 0R18 J T52
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- KNP 2W 0R18 J T52
- JLCPCB Part #
- C5200356
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+200℃ 180mΩ 2W Wirewound Resistor ±5% ±500ppm/℃ 插件,D5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0778
50+
$0.0624
150+
$0.0547
1000+
$0.0469
2000+
$0.0423
5000+
$0.0398
Related Products
Welcome back, may I help you?