
* Images are for reference only
CN0910MUS6BB4P0G
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN0910MUS6BB4P0G
- JLCPCB Part #
- C49241836
- Package
- Plugin,P=5mm
- Description
- -40℃~+170℃ 10.5mm 10Ω 11mW/℃ 16.5mm 2800K 2A 38s 5.5mm ±10% ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0813
150+
$0.0708
1000+
$0.0629
2000+
$0.0566
5000+
$0.0535
Related Products
Welcome back, may I help you?