
* Images are for reference only
2499-003-X7W0-103ZLF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 2499-003-X7W0-103ZLF
- JLCPCB Part #
- C5493863
- Package
- Plugin
- Description
- -20%~+80% -55℃~+125℃ 10nF 20A 250V X7W 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2579
200+
$2.8961
500+
$2.7998
1000+
$2.7517
Welcome back, may I help you?